Manufacturer Part #
VLCF4018T-3R3N1R2-2
VLCF Series 3.3 uH ±30 % 1.26 A 0.079 Ohm SMT Shielded Wirewound Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK VLCF4018T-3R3N1R2-2 - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 3.3µH |
| Rated Current-Max: | 1.26A |
| Tolerance (%): | ±30% |
| DC Resistance: | 0.079Ω |
| Dimension: | L 4mm x W 4mm x H 1.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.305
2,000
$0.30
5,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount