Manufacturer Part #
1-2176081-2
EP Series Ø 3.5 x 10 mm 510 Ohm ±5 % 1 W ±300 ppm/°C Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-2176081-2 - Product Specification
TE Connectivity 1-2176081-2 - Technical Attributes
Attributes Table
| Resistance: | 510Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±300ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 500V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 10mm x D 3.5mm |
| Height - Max: | 4.5mm |
| Dielectric Withstanding Voltage: | 500V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 1kV |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.0617
3,000
$0.06
5,000
$0.0592
15,000
$0.0577
25,000+
$0.0563
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole