text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603JR-07820RL

AC Series 0603 0.1 W 820 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AC0603JR-07820RL - Technical Attributes
Attributes Table
Resistance: 820Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.50
USD
Quantity
Unit Price
5,000
$0.0013
25,000
$0.0012
100,000
$0.0012
250,000
$0.0012
625,000+
$0.0011
Product Variant Information section