Manufacturer Part #
CFR-50JR-52-220R
CFR Series 0.5 W 220 Ω ±5% -350 to 500 ppm/°C Axial Carbon Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO CFR-50JR-52-220R - Technical Attributes
Attributes Table
| Resistance: | 220Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | -350ppm/°C to +500ppm/°C |
| Technology: | Carbon Film |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 9mm x D 3.3mm |
| Height - Max: | 3.6mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 700V |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.0084
7,500
$0.0081
12,500
$0.008
37,500
$0.0078
62,500+
$0.0075
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole