text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW020147K0FKED

CRCW Series 0201 47 kOhm ±1% 0.05 W ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Vishay CRCW020147K0FKED - Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.28mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.00
USD
Quantity
Unit Price
10,000
$0.0278
20,000
$0.0273
30,000
$0.0271
40,000
$0.0269
50,000+
$0.0263
Product Variant Information section