text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603100KFKEAC

CRCW Series 0603 100 kOhm ±1% 0.1 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2517
Product Specification Section
Vishay CRCW0603100KFKEAC - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$54.00
USD
Quantity
Unit Price
10,000
$0.0027
25,000
$0.0026
125,000
$0.0025
250,000
$0.0024
750,000+
$0.0023