text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06034R70JNEC

thick film res 0603 4.7 ohms 5 %

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Vishay CRCW06034R70JNEC - Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.00
USD
Quantity
Unit Price
20,000
$0.0027
60,000
$0.0026
100,000
$0.0026
300,000
$0.0025
500,000+
$0.0024
Product Variant Information section