text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0805154RFKEA

CRCW Series 0805 154 Ohm ±1% 0.125 W ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW0805154RFKEA - Technical Attributes
Attributes Table
Resistance: 154Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.45mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$23.00
USD
Quantity
Unit Price
5,000
$0.0046
20,000
$0.0044
50,000
$0.0043
125,000
$0.0042
200,000+
$0.004
Product Variant Information section