text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12064R70FKEA

CRCW Series 1206 0.25 W 4.7 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Vishay CRCW12064R70FKEA - Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.50
USD
Quantity
Unit Price
5,000
$0.0107
15,000
$0.0104
25,000
$0.0103
75,000
$0.0099
125,000+
$0.0096
Product Variant Information section