text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW120691K0FKEA

CRCW Series 1206 0.25 W 91 kΩ ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Vishay CRCW120691K0FKEA - Technical Attributes
Attributes Table
Resistance: 91kΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
90,000
Singapore:
90,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$40.50
USD
Quantity
Unit Price
5,000
$0.0081
15,000
$0.0078
20,000
$0.0078
50,000
$0.0076
75,000+
$0.0074
Product Variant Information section