Manufacturer Part #
CRCW20101K82FKEF
CRCW2010 100 1K82 1% E02 e3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CRCW20101K82FKEF - Technical Attributes
Attributes Table
| Resistance: | 1.82kΩ |
| Rated Power: | 0.75W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 2010 (5025 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0398
8,000
$0.0391
12,000
$0.0387
20,000
$0.0383
40,000+
$0.0373
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount