text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW25122R40JNEG

CRCW Series 2512 1 W 2.4 Ohm ±5% ±200 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW25122R40JNEG - Technical Attributes
Attributes Table
Resistance: 2.4Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$91.40
USD
Quantity
Unit Price
2,000
$0.0457
6,000
$0.0445
8,000
$0.0442
20,000
$0.0432
30,000+
$0.0422
Product Variant Information section