text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-L08UF75MV

ERJ Series 1206 75 mOhm ±1% 0.33 W ±100 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Panasonic Industry ERJ-L08UF75MV - Technical Attributes
Attributes Table
Resistance: 75mΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm x H  0.6mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.00
USD
Quantity
Unit Price
5,000
$0.104
10,000
$0.102
15,000+
$0.10
Product Variant Information section