text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P08F10R0V

ERJ Series 1206 10 Ohm 0.66 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Panasonic Industry ERJ-P08F10R0V - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.66W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Overload Voltage - Max: 1000V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.00
USD
Quantity
Unit Price
5,000
$0.0254
10,000
$0.025
20,000
$0.0247
25,000
$0.0245
75,000+
$0.0238
Product Variant Information section