text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-PB3B6652V

Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 66.5Koh

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Panasonic Industry ERJ-PB3B6652V - Technical Attributes
Attributes Table
Resistance: 66.5kΩ
Rated Power: 0.2W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±50ppm/K
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
No. of Terminations: 2
Overload Voltage - Max: 200V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.00
USD
Quantity
Unit Price
5,000
$0.0274
10,000
$0.027
20,000
$0.0266
25,000
$0.0264
75,000+
$0.0256
Product Variant Information section