Manufacturer Part #
HVR3700001005FR500
HVR Series Ø 4 x 10 mm 0.5 W 10 MOhm ±1 % ±200 ppm/K Metal Film Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Vishay HVR3700001005FR500 - Technical Attributes
Attributes Table
| Resistance: | 10MΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Technology: | Metal Film |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 10mm x D 4mm |
| Height - Max: | 4mm |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.096
10,000
$0.0942
15,000+
$0.0925
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole