text.skipToContent text.skipToNavigation

Manufacturer Part #

KTR25JZPF33R0

KTR Series 1210 33 Ohm ±5 % 0.33 W ±200 ppm/°C Surface Mount Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM KTR25JZPF33R0 - Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 1200V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$237.20
USD
Quantity
Unit Price
4,000
$0.0593
8,000
$0.0583
12,000
$0.0577
16,000
$0.0573
20,000+
$0.056
Product Variant Information section