Manufacturer Part #
M55342E12B120BRT3
M Series 0603 100 mW 120 kOhm ±0.1 % ±25 ppm/°C Surface Mount Thin Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M55342E12B120BRT3 - Technical Attributes
Attributes Table
| Resistance: | 120kΩ |
| Rated Power: | 100mW |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +150°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.25mm |
| No. of Terminations: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
300+
$9.60
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel