text.skipToContent text.skipToNavigation

Manufacturer Part #

M55342K03B140DRS6

M55342 Series 1005 140 Ohm ±1 % 0.2 W ±100 ppm/°C Military Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay M55342K03B140DRS6 - Technical Attributes
Attributes Table
Resistance: 140Ω
Rated Power: 200mW
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +150°C
Case Size: 1005 (2512 Metric)
Height - Max: 0.84mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
600
Multiple Of:
300
Total
$369.00
USD
Quantity
Unit Price
300
$0.625
600
$0.615
900
$0.61
1,500
$0.60
3,000+
$0.59
Product Variant Information section