Manufacturer Part #
M55342K06B2E00RS2
Res Thick Film 0705 2K Ohm 1% 3/20W ±100ppm/°C 0.01% Molded SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay M55342K06B2E00RS2 - Technical Attributes
Attributes Table
| Resistance: | 2kΩ |
| Rated Power: | 0.15W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
500
$0.48
1,000
$0.47
2,000
$0.465
2,500+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount