text.skipToContent text.skipToNavigation

Manufacturer Part #

MBB02070C1501FCT00

MBB/SMA 0207 Series 0.6 W 1.5 kOhms 1 % 50 PPM Professional Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Vishay MBB02070C1501FCT00 - Technical Attributes
Attributes Table
Resistance: 1500Ω
Rated Power: 0.6W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  6.5mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$87.50
USD
Quantity
Unit Price
5,000
$0.0175
15,000
$0.0171
20,000
$0.017
50,000
$0.0166
75,000+
$0.0163
Product Variant Information section