Manufacturer Part #
MF0207FTE52-1R
MF0 Series 0.6 W 1 Ω ±1% ±50 ppm/°C Axial Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Ammo Pack |
||||||||||
| Date Code: | 2221 | ||||||||||
Product Specification Section
YAGEO MF0207FTE52-1R - Technical Attributes
Attributes Table
| Resistance: | 1Ω |
| Rated Power: | 0.6W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 6.3mm x D 2.4mm |
| Height - Max: | 2.6mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 700V |
Pricing Section
Global Stock:
55,000
USA:
55,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.017
15,000
$0.0166
25,000
$0.0164
50,000
$0.0161
100,000+
$0.0158
Product Variant Information section
Available Packaging
Package Qty:
5000 per Ammo Pack