text.skipToContent text.skipToNavigation

Manufacturer Part #

MFR-25FRF52-267R

MFR Series 0.25 W 267 Ω ±1 % ±100 ppm/°C Ø 2.4 x 6.3 mm Metal Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO MFR-25FRF52-267R - Technical Attributes
Attributes Table
Resistance: 267Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Dimension: L  6.3mm x D  2.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$69.00
USD
Quantity
Unit Price
5,000
$0.0069
15,000
$0.0067
50,000
$0.0065
100,000
$0.0064
200,000+
$0.0061
Product Variant Information section