text.skipToContent text.skipToNavigation

Manufacturer Part #

MMB02070C1100FB200

MMB 0207 Series 1 W 110 Ohm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MMB02070C1100FB200 - Technical Attributes
Attributes Table
Resistance: 110Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±50ppm/K
Dimension: L  5.8mm x D  2.2mm
Package Style:  MELF
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$151.60
USD
Quantity
Unit Price
2,000
$0.0758
4,000
$0.0744
6,000
$0.0737
10,000
$0.0727
20,000+
$0.0707
Product Variant Information section