Manufacturer Part #
MMB02070C4704FB200
MMB 0207 Series 1 W 4.7 MOhm ±1 % ±50 ppm/K Professional Thin Film MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Vishay MMB02070C4704FB200 - Technical Attributes
Attributes Table
| Dimension: | L 5.8mm x D 2.2mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.0929
4,000
$0.0913
6,000
$0.0903
8,000
$0.0896
10,000+
$0.0874
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel