Manufacturer Part #
MMB02070Z0000ZB200
MMB0207 Series 1 W 0 Ohm Jumper ±50 ppm/K Professional Thin Film MELF Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:MELF Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Vishay MMB02070Z0000ZB200 - Technical Attributes
Attributes Table
| Resistance: | 0Ω |
| Rated Power: | 1W |
| Temp Coefficient (ppm/K): | ±50ppm/K |
| Technology: | Thin Film |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 5.8mm x D 2.2mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MELF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000
$0.0729
4,000
$0.0716
6,000
$0.0709
10,000
$0.07
20,000+
$0.068
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
MELF
Mounting Method:
Surface Mount