text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC100F1151TRF

Res Thick Film 2512 1.15K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Plastic

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NRC100F1151TRF - Technical Attributes
Attributes Table
Resistance: 1.15kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.40
USD
Quantity
Unit Price
4,000
$0.0301
8,000
$0.0296
16,000
$0.0291
20,000
$0.029
60,000+
$0.028
Product Variant Information section