text.skipToContent text.skipToNavigation

Manufacturer Part #

NRC10F1R00TRF

NRC Series 0805 1 Ohm 0.125 W ±1 % ±400 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
NIC Components NRC10F1R00TRF - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±400ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65,000
USA:
65,000
480,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13.00
USD
Quantity
Unit Price
5,000
$0.0026
20,000
$0.0025
75,000
$0.0024
200,000
$0.0023
500,000+
$0.0022
Product Variant Information section