Manufacturer Part #
NRC12F3741TRF
NRC Series 1206 3.74 kOhm 0.25 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NRC12F3741TRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NRC12F3741TRF - Technical Attributes
Attributes Table
| Resistance: | 3.74kΩ |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -55°C to +175°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 400V |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0041
20,000
$0.004
75,000
$0.0038
125,000
$0.0037
250,000+
$0.0036
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount