Manufacturer Part #
OAR3R020FLF
OAR Series 11.43x1.65mm 0.02 Ohm 3 W ±1 % ±20 ppm/°C Current Sense Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - IRC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - IRC OAR3R020FLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC OAR3R020FLF - Technical Attributes
Attributes Table
| Resistance: | 20mΩ |
| Rated Power: | 3W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±20ppm/°C |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 15.24mm x W 1.65mm x H 15.3mm |
| No. of Terminations: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.61
40
$0.60
150
$0.58
400
$0.57
1,500+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
2500 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole