text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0201FR-071RL

RC Series 0201 0.05 W 1 Ohm ±1% -100 / 350 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
YAGEO RC0201FR-071RL - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: -100ppm/°C to +350ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
Dielectric Withstanding Voltage: 50V
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.00
USD
Quantity
Unit Price
10,000
$0.0025
40,000
$0.0024
100,000
$0.0024
250,000
$0.0023
400,000+
$0.0022
Product Variant Information section