text.skipToContent text.skipToNavigation

Manufacturer Part #

RCA04020000ZSED

RCA Series 0402 0 Ohm 0.063 W Surface Mount Thick Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Vishay RCA04020000ZSED - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.063W
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.00
USD
Quantity
Unit Price
10,000
$0.0095
30,000
$0.0092
40,000
$0.0092
100,000
$0.0089
150,000+
$0.0087
Product Variant Information section