Manufacturer Part #
RG1608P-303-B-T5
RG Series 0603 0.1 W 30 kΩ ±0.1% ±25 ppm/°C Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
Susumu RG1608P-303-B-T5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Susumu RG1608P-303-B-T5 - Technical Attributes
Attributes Table
| Resistance: | 30kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0575
10,000
$0.0565
15,000
$0.0559
20,000
$0.0556
25,000+
$0.0543
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel