text.skipToContent text.skipToNavigation

Manufacturer Part #

RL0805JR-070R39L

RL Series 0805 0.125 W 0.39 Ohm ±5% ±300 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
YAGEO RL0805JR-070R39L - Technical Attributes
Attributes Table
Resistance: 0.39Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.00
USD
Quantity
Unit Price
5,000
$0.0128
15,000
$0.0126
25,000
$0.0124
75,000
$0.0121
125,000+
$0.0119
Product Variant Information section