text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF2512JT3K30

RMCF Series 2512 1 W 3.3 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF2512JT3K30 - Technical Attributes
Attributes Table
Resistance: 3.3kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$141.60
USD
Quantity
Unit Price
4,000
$0.0354
8,000
$0.0348
16,000
$0.0342
20,000
$0.0341
60,000+
$0.033
Product Variant Information section