text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC50J2001BSB14

Res Metal Film 2K Ohm 0.1% 1/10W ±25ppm/°C 0.001% AXL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RNC50J2001BSB14 - Technical Attributes
Attributes Table
Resistance: 2kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Dimension: L  3.81mm x D  1.78mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$746.00
USD
Quantity
Unit Price
100
$7.46
200+
$7.39
Product Variant Information section