Manufacturer Part #
RNC55H1003FSB14
RNC55 Series 100 kΩ ±1 % 0.125 W ±50 ppm/°C Military Grade Metal Film Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Package Style:AXIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RNC55H1003FSB14 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RNC55H1003FSB14 - Technical Attributes
Attributes Table
| Resistance: | 100kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 200V |
| Operating Temp Range: | -65°C to +175°C |
| Dimension: | L 6.35mm x D 2.39mm |
| Height - Max: | 2.69mm |
| Dielectric Withstanding Voltage: | 450V |
| No. of Terminations: | 2 |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.405
300
$0.395
1,000
$0.385
2,000
$0.38
4,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole