text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF1FTR200

RSF Series 1 W 0.2 Ohm ±1% ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSF1FTR200 - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Dimension: L  11mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$201.75
USD
Quantity
Unit Price
2,500
$0.0807
5,000
$0.0793
7,500
$0.0785
10,000
$0.0779
12,500+
$0.076
Product Variant Information section