Manufacturer Part #
RT0603BRD0720KL
RT Series 0603 0.1 W 20 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2445 | ||||||||||
Product Specification Section
YAGEO RT0603BRD0720KL - Technical Attributes
Attributes Table
| Resistance: | 20kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| Dielectric Withstanding Voltage: | 100V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 150V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
170,000
USA:
170,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0201
15,000
$0.0196
20,000
$0.0195
50,000
$0.0191
75,000+
$0.0187
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount