Manufacturer Part #
RT0603DRE0713K7L
RT Series 0603 0.1 W 13.7 kOhm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RT0603DRE0713K7L - Technical Attributes
Attributes Table
| Resistance: | 13.7kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±50ppm/°C |
| Case Size: | 0603 (1608 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0058
20,000
$0.0056
50,000
$0.0055
125,000
$0.0054
200,000+
$0.0052
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel