Manufacturer Part #
TNPW060324K3BEEA
TNPW Series 0603 0.125 W 24.3 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
Vishay TNPW060324K3BEEA - Technical Attributes
Attributes Table
| Resistance: | 24.3kΩ |
| Rated Power: | 0.125W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient (ppm/K): | ±25ppm/K |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0277
10,000
$0.0273
20,000
$0.0268
25,000
$0.0267
75,000+
$0.0259
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount