text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW060334K8DHEA

TNPW Series 0603 34.8 kOhm 0.1 W ±0.5 % ±50 ppm/K SMT Thin Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW060334K8DHEA - Technical Attributes
Attributes Table
Resistance: 34.8kΩ
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55m
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$247.00
USD
Quantity
Unit Price
5,000
$0.0494
10,000
$0.0486
15,000
$0.0481
20,000
$0.0478
25,000+
$0.0467
Product Variant Information section