text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW08051K00BEEN

TNPW Series 0805 0.2 W 1 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TNPW08051K00BEEN - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.2W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$152.00
USD
Quantity
Unit Price
1,000
$0.152
2,000
$0.15
4,000
$0.148
15,000+
$0.144
Product Variant Information section