text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW08057K87BEEN

Res Thin Film 0805 7K87 Ohm 0.1% 0.125W(1/8W) 25ppm/C Sulfur Resistant Pad SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Vishay TNPW08057K87BEEN - Technical Attributes
Attributes Table
Resistance: 7.87kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.00
USD
Quantity
Unit Price
1,000
$0.143
2,000
$0.141
4,000
$0.139
15,000+
$0.135
Product Variant Information section