text.skipToContent text.skipToNavigation

Manufacturer Part #

WR04X473 JTL

SMT Thick Film Chip Resistor 0402 Case 47K Ohm 5%

ECAD Model:
Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Walsin Technology Corporation WR04X473 JTL - Technical Attributes
Attributes Table
Resistance: 47kΩ
Rated Power: 63mW
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$16.00
USD
Quantity
Unit Price
40,000
$0.0004
200,000
$0.0004
500,000
$0.0004
1,500,000
$0.0004
4,000,000+
$0.0003
Product Variant Information section