text.skipToContent text.skipToNavigation

Manufacturer Part #

WSK25122L000FEA

WSK Series 2512 1 W 0.002 Ohm ±1 % ±250 ppm/°C Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSK25122L000FEA - Technical Attributes
Attributes Table
Resistance: 0.002Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.889mm
No. of Terminations: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,510.00
USD
Quantity
Unit Price
2,000+
$0.755
Product Variant Information section