text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP0805R0500FEB

WSLP Series 0805 0.05 Ω ±1% 0.5 W ±75 ppm/°C Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay WSLP0805R0500FEB - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
19,000
USA:
19,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$350.00
USD
Quantity
Unit Price
1,000
$0.35
2,000
$0.345
4,000
$0.34
5,000+
$0.335
Product Variant Information section