text.skipToContent text.skipToNavigation

Manufacturer Part #

741C083470JP

74X Series 4 Element 47 Ω ±5 % Case 0402 x 4 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 741C083470JP - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 47Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$448.00
USD
Quantity
Unit Price
10,000
$0.0227
20,000
$0.0224
30,000
$0.0222
40,000
$0.022
50,000+
$0.0216
Product Variant Information section