text.skipToContent text.skipToNavigation

Manufacturer Part #

742C043102JP

74X Series 2 Element 1 kΩ ±5 % Case 0603 x 2 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 742C043102JP - Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$557.50
USD
Quantity
Unit Price
5,000
$0.0231
10,000
$0.0227
20,000
$0.0224
25,000
$0.0223
75,000+
$0.0216
Product Variant Information section