text.skipToContent text.skipToNavigation

Manufacturer Part #

CSC10A0133K0GEK

CSC Series 33 kOhm 10 Pin Bussed ±2 % Coated Thick Film SIP Resistor Network

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CSC10A0133K0GEK - Technical Attributes
Attributes Table
No of Elements: 9
Resistance: 33kΩ
Tolerance (%): ±2%
Power Dissipation: 200mW
Voltage Rating: 100V
Dimension: L  25.15mm x W  2.49mm
Package Style:  SIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$1,930.00
USD
Quantity
Unit Price
1,000+
$0.965
Product Variant Information section